This website requires JavaScript.
no-image

* Images are for reference only

SNJ54AC11010J

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54AC11010J
JLCPCB Part #
C4468776
Package
DIP-14
Description
-55℃~+125℃ 2.1V、3.15V、3.85V 24mA 24mA 3 3 3V~5.5V 40uA 500mV 54AC 7.4ns@5V,50pF 900mV、1.35V、1.65V NAND Gate DIP-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4280
200+ $0.5532
500+ $0.5339
1000+ $0.5243

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons