
* Images are for reference only
LM2595S-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2595S-12/NOPB
- JLCPCB Part #
- C1355710
- Package
- DDPAK(TO-263-5)
- Description
- -40℃~+125℃@(TJ) 1 12V 150kHz 1A 4.5V~40V Buck Buck Built-in Fixed No DDPAK(TO-263-5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1901
200+
$1.6215
500+
$1.5653
1000+
$1.5364
Related Products
Welcome back, may I help you?