
* Images are for reference only
LM2590HVT-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2590HVT-5.0/NOPB
- JLCPCB Part #
- C1355791
- Package
- TO-220-7
- Description
- -40℃~+125℃@(TJ) 1 150kHz 1A 4.5V~60V 5V Buck Buck Built-in Fixed No TO-220-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$9.0427
10+
$8.0634
45+
$7.4368
90+
$6.8328
Welcome back, may I help you?