
* Images are for reference only
LT1076CT7#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1076CT7#PBF
- JLCPCB Part #
- C661148
- Package
- TO-220-7
- Description
- 0℃~+70℃@(TA) 1 100kHz 2A 8V~45V Boost、Buck、Flyback Buck Built-in No TO-220-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4289
200+
$3.2624
500+
$3.1484
1000+
$3.0906
Related Products
Welcome back, may I help you?