
* Images are for reference only
LM25574MT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25574MT/NOPB
- JLCPCB Part #
- C1355331
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 1MHz 500mA 6V~42V Adjustable Buck Buck Built-in No TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 92
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9264
10+
$0.9039
30+
$0.8895
100+
$0.8735
Related Products
Welcome back, may I help you?