
* Images are for reference only
54160DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54160DM
- JLCPCB Part #
- C3828494
- Package
- CDIP-16
- Description
- -55℃~+125℃ 1 4.5V~5.5V Asynchronous Divide-by-10 Rising Edge Synchronous Up Counter CDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8995
200+
$4.9922
500+
$4.8175
1000+
$4.7310
Welcome back, may I help you?