
* Images are for reference only
LM25085ASD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25085ASD/NOPB
- JLCPCB Part #
- C1848486
- Package
- WSON-8-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4.5V~42V Buck Buck External No WSON-8-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.4388
10+
$3.3569
30+
$3.3007
100+
$3.2461
Related Products
Welcome back, may I help you?