
* Images are for reference only
LM20133MH/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM20133MH/NOPB
- JLCPCB Part #
- C2861800
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 2.95V~5.5V 3A 410kHz~1.5MHz Buck Buck Built-in Yes HTSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 92
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5787
10+
$4.8031
30+
$4.3287
100+
$3.9329
Related Products
Welcome back, may I help you?