
* Images are for reference only
LP2951ACN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2951ACN
- JLCPCB Part #
- C3746506
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1 1.235V~30V 100mA 120uA 30V 450mV@(100mA) Adjustable Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5541
200+
$0.2143
500+
$0.2078
1000+
$0.2030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?