This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVTH543NS

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVTH543NS
JLCPCB Part #
C6489224
Package
SOP-24
Description
-40℃~+85℃ 190uA 2.7V~3.6V 3.7ns@3.3V,50pF 32mA 64mA 74LVTH 8 Bidirectional Tri-State SOP-24 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2124
200+ $0.8831
500+ $0.8542
1000+ $0.8397
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons