
* Images are for reference only
DS99R103TVSX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DS99R103TVSX/NOPB
- JLCPCB Part #
- C3194216
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 3V~3.6V 960Mbps Serializer TQFP-48(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1968
200+
$5.1077
500+
$4.9289
1000+
$4.8403
Welcome back, may I help you?