
* Images are for reference only
LM120H-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM120H-12/NOPB
- JLCPCB Part #
- C3744242
- Package
- TO-3
- Description
- -55℃~+150℃ 1 12V 1mA 200mA 32V 64dB@(120Hz) Fixed Negative Overheat protection TO-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7171
200+
$7.6309
500+
$7.3628
1000+
$7.2296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?