This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM120H-15/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM120H-15/NOPB
JLCPCB Part #
C3749548
Package
TO-39-3
Description
-55℃~+150℃@(Tj) 1 15V 200mA 2mA 35V 400uV 80dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection TO-39-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.4443
200+ $7.9116
500+ $7.6344
1000+ $7.4958

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons