
* Images are for reference only
LM120H-15/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM120H-15/NOPB
- JLCPCB Part #
- C3743425
- Package
- TO-39-3
- Description
- -55℃~+150℃ 1 15V 1mA 200mA 35V 64dB@(120Hz) Fixed Negative Over Temperature Protection TO-39-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1520
200+
$5.4782
500+
$5.2849
1000+
$5.1898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?