This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM1117LD-5.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM1117LD-5.0/NOPB
JLCPCB Part #
C3745666
Package
WSON-8(4x4)
Description
0℃~+125℃@(Tj) 1 1.2V@(800mA) 12V 5V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3466
1000+ $0.1343
2000+ $0.1296
5000+ $0.1272

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons