
* Images are for reference only
LM3544MX-L/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3544MX-L/NOPB
- JLCPCB Part #
- C2149963
- Package
- SOIC-16
- Description
- -40℃~+85℃ 2.7V~5.5V 4 500mA 90mΩ Active High、Active Low High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection SOIC-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.4675
10+
$3.3856
30+
$3.3310
100+
$3.2780
Related Products
Welcome back, may I help you?