
* Images are for reference only
PCF8575CPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCF8575CPW
- JLCPCB Part #
- C1542529
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 10uA 16 25mA 4.5V~5.5V 400kHz 400mV 8 I2C、SMBus Interrupt Output Open-drain Reset function、Cascading and address extension、Built-in LED driver TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9092
10+
$2.8466
60+
$2.6009
120+
$2.5592
Related Products
Welcome back, may I help you?