
* Images are for reference only
LM5160ADNTT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5160ADNTT
- JLCPCB Part #
- C205998
- Package
- WSON-12-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 2A 4.5V~65V Adjustable Buck Buck Built-in Yes WSON-12-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2231
10+
$7.9249
30+
$7.1340
100+
$6.4720
Related Products
Welcome back, may I help you?