
* Images are for reference only
SPX2945T-L-5-0
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SPX2945T-L-5-0
- JLCPCB Part #
- C3752244
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 100uA 20V 31dB@(100kHz) 400mA 400uVrms 420mV@(400mA) 5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2873
200+
$0.1111
500+
$0.1073
1000+
$0.1054
Related Products
Welcome back, may I help you?