This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JM38510/65308BFA

Extended
Manufacturer
Texas Instruments
MFR.Part #
JM38510/65308BFA
JLCPCB Part #
C3825897
Package
-
Description
-55℃~+125℃ 0ns 21MHz 25ns 26ns@4.5V,50pF 2V~6V 4 4mA 4mA 54HC Series 80uA Complementary type D-Type Reset Rising Edge - Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.1898
200+ $7.8135
500+ $7.5389
1000+ $7.4040

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons