This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP5990TM-1.8

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP5990TM-1.8
JLCPCB Part #
C3746548
Package
DSBGA-4
Description
-40℃~+85℃ 1 1.8V 200mA 250mV@(200mA) 5.5V 55dB@(10kHz) 75uA Fixed Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2298
200+ $0.0890
500+ $0.0858
1000+ $0.0843

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons