
* Images are for reference only
JM38510/37001B2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- JM38510/37001B2A
- JLCPCB Part #
- C4471360
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 15ns@5V,50pF 2 250mV~400mV 2V 4 4.5V~5.5V 400uA 4mA 54ALS 800mV NAND Gate LCC-20(8.9x8.9) Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4169
200+
$10.2234
500+
$9.8639
1000+
$9.6865
Welcome back, may I help you?