
* Images are for reference only
XTR104AU
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- XTR104AU
- JLCPCB Part #
- C17504674
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 9V~40V SOIC-16-300mil Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6445
192+
$7.4394
480+
$7.1913
1008+
$7.0688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?