This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JM38510/36101SEA

Extended
Manufacturer
Texas Instruments
MFR.Part #
JM38510/36101SEA
JLCPCB Part #
C3826194
Package
-
Description
-55℃~+125℃ 10ns 10ns、17ns 16mA 28ns@5V,50pF 2mA 35MHz 4 4.5V~5.5V D-Type Rising Edge Tri-State - Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $106.1607
200+ $41.0834
500+ $39.6388
1000+ $38.9253

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons