
* Images are for reference only
UC2827DWTR-1G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC2827DWTR-1G4
- JLCPCB Part #
- C2658721
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃@(TA) 220kHz 3 7.6V~20V Buck External Push-Pull、Full-Bridge Yes SOIC-24-300mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8461
200+
$3.0363
500+
$2.9300
1000+
$2.8769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?