


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | QFN-22(3x3.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 300mA、1200mA、1500mA | |
| Input Voltage | 2.5V~5.5V、4V~18.3V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator | |
| Output Voltage | 0.9V~1.9V、1.8V~3.3V、2.5V~4V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65035000RZDRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | QFN-22(3x3.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 300mA、1200mA、1500mA | |
| Input Voltage | 2.5V~5.5V、4V~18.3V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator | |
| Output Voltage | 0.9V~1.9V、1.8V~3.3V、2.5V~4V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65035000RZDRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65035000RZDRQ1 datasheets or manufacturer documentation.
Datasheet: TPS65035000RZDRQ1 Datasheet (PDF)
The TPS65035000RZDRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.