This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IWR1443FQAGABLR

Extended
Manufacturer
Texas Instruments
MFR.Part #
IWR1443FQAGABLR
JLCPCB Part #
C470951
Package
FCBGA-161
Description
-40℃~+105℃ 1.71V~1.89V、3.15V~3.45V 12dBm 76GHz~81GHz 900Mbps I2C,JTAG,SPI,UART FCBGA-161 RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.6787
30+ $18.7960

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons