
* Images are for reference only
100121FC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 100121FC
- JLCPCB Part #
- C4469148
- Package
- -
- Description
- -4.8V~-4.2V 0℃~+85℃ 1.49V 880mV 9 9 - Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9977
200+
$1.5477
500+
$1.4932
1000+
$1.4659
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?