This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

INA199C3RSWT

Extended
Manufacturer
Texas Instruments
MFR.Part #
INA199C3RSWT
JLCPCB Part #
C2155788
Package
UQFN-10(1.4x1.8)
Description
-300mV~26V -40℃~+125℃ 1 200V/V 30kHz UQFN-10(1.4x1.8) Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8432
250+ $0.7129
500+ $0.6888
1000+ $0.6760

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons