CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. 84001012A
84001012A
Extended
* Images are for reference only

84001012A

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
84001012A
JLCPCB Part #
C3756420
Package
LCC-20(8.9x8.9)
Description
-55℃~+125℃ 0ns 1 2.6mA 22ns@5V,50pF 24mA 28MHz 4.5V~5.5V 4ns 54ALSSeries 8 D-Type Reset Rising Edge Synchronous Tri-State LCC-20(8.9x8.9) Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerTexas Instruments
PackageLCC-20(8.9x8.9)
Clock Frequency28MHz
Operating Temperature-55℃~+125℃
Propagation Delay22ns@5V,50pF
Synchronous/AsynchronousSynchronous
Number of Bits per Element8
Output TypeTri-State
Trigger TypeRising Edge
Current - Output High(IOH)2.6mA
Setup Time4ns
Series54ALSSeries
FunctionReset
TypeD-Type
Voltage - Supply4.5V~5.5V
Number of Elements1
Current - Output Low(IOL)24mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Flip Flops
  6. 84001012A
84001012A

* Images are for reference only

84001012A

Extended
Manufacturer

Texas Instruments

MFR.Part #
84001012A
JLCPCB Part #
C3756420
Package
LCC-20(8.9x8.9)
Description
-55℃~+125℃ 0ns 1 2.6mA 22ns@5V,50pF 24mA 28MHz 4.5V~5.5V 4ns 54ALSSeries 8 D-Type Reset Rising Edge Synchronous Tri-State LCC-20(8.9x8.9) Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

84001012A

* Images are for reference only

84001012A

Extended
Manufacturer

Texas Instruments

MFR.Part #
84001012A
JLCPCB Part #
C3756420
Package
LCC-20(8.9x8.9)
Description
-55℃~+125℃ 0ns 1 2.6mA 22ns@5V,50pF 24mA 28MHz 4.5V~5.5V 4ns 54ALSSeries 8 D-Type Reset Rising Edge Synchronous Tri-State LCC-20(8.9x8.9) Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

84001012A Specifications

84001012A technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerTexas Instruments
PackageLCC-20(8.9x8.9)
Clock Frequency28MHz
Operating Temperature-55℃~+125℃
Propagation Delay22ns@5V,50pF
Synchronous/AsynchronousSynchronous
Number of Bits per Element8
Output TypeTri-State
Trigger TypeRising Edge
Current - Output High(IOH)2.6mA
Setup Time4ns
Series54ALSSeries
FunctionReset
TypeD-Type
Voltage - Supply4.5V~5.5V
Number of Elements1
Current - Output Low(IOL)24mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 84001012A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

84001012A Documents

84001012A datasheets or manufacturer documentation.

Datasheet: 84001012A Datasheet (PDF)

84001012A Schematic Symbol & PCB Footprint

The 84001012A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.