
* Images are for reference only
9601PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9601PC
- JLCPCB Part #
- C3236062
- Package
- -
- Description
- 0℃~+75℃ 1 12.8mA 4.75V~5.25V 40ns 960uA Monostable - Monostable Multivibrators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3062
200+
$0.8927
500+
$0.8607
1000+
$0.8462
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?