
* Images are for reference only
TS3L100DGVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TS3L100DGVR
- JLCPCB Part #
- C2876823
- Package
- TVSOP-16
- Description
- 0℃~+70℃ 350MHz 3V~3.6V 4 5Ω LAN Switch SPDT TVSOP-16 Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7775
200+
$1.0757
500+
$1.0372
1000+
$1.0195
Welcome back, may I help you?