This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IM6654-1IJG

Extended
Manufacturer
Texas Instruments
MFR.Part #
IM6654-1IJG
JLCPCB Part #
C17193444
Package
CDIP-24
Description
-40℃~+85℃ 4.5V~5.5V EPROM Parallel Port (Parallel) CDIP-24 Non-Volatile Memory (ROM)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.7668
210+ $9.4826
510+ $9.1668
990+ $9.0105

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons