
* Images are for reference only
TMP103CYFFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP103CYFFT
- JLCPCB Part #
- C2879547
- Package
- DSBGA-4
- Description
- -40℃~+125℃ 1.4V~3.6V 1uA 26ms 8bit I2C、SMBus ±1℃ DSBGA-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0379
250+
$0.4017
500+
$0.3889
1000+
$0.3808
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?