
* Images are for reference only
TPA2000D4DAPRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA2000D4DAPRG4
- JLCPCB Part #
- C4990810
- Package
- HTSSOP-32
- Description
- -40℃~+85℃ 2-Channel 2Wx2@4Ω 3.7V~5.5V Automatic mute/no-noise switch、Enable/disable function、Filterless architecture HTSSOP-32 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8128
200+
$1.0891
500+
$1.0504
1000+
$1.0327
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?