This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HI5760/6IB

Extended
Manufacturer
Texas Instruments
MFR.Part #
HI5760/6IB
JLCPCB Part #
C6268584
Package
SOIC-28
Description
-40℃~+85℃ 1 1.6mA 10 1LSB 35ns 3V~5V Current-Non-buffered Power-down mode、Programmable gain、Built-in reference source SOIC-28 Digital to Analog Converters (DAC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 26

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1679
208+ $2.4614
494+ $2.3795
988+ $2.3393

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons