
* Images are for reference only
ISL5761/2IBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL5761/2IBZ
- JLCPCB Part #
- C17229918
- Package
- SOIC-28
- Description
- -40℃~+85℃ 0.5LSB 1.5mA 1.5ns 10 10 3V~3.6V Power-down mode、Programmable gain、Built-in reference source、Differential output SOIC-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7955
215+
$7.5009
516+
$7.2488
989+
$7.1252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?