
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Package | SOIC-28-300mil | |
| Function | Power-down mode、Programmable gain、Built-in reference source | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5V | |
| Quiescent Current (Iq) | 1.6mA | |
| Settling Time | 20ns | |
| Resolution (Bits) | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI5760/6IBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Package | SOIC-28-300mil | |
| Function | Power-down mode、Programmable gain、Built-in reference source | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5V | |
| Quiescent Current (Iq) | 1.6mA | |
| Settling Time | 20ns | |
| Resolution (Bits) | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5760/6IBZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI5760/6IBZ datasheets or manufacturer documentation.
Datasheet: HI5760/6IBZ Datasheet (PDF)
The HI5760/6IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.