This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HI4P0524-5

Extended
Manufacturer
Texas Instruments
MFR.Part #
HI4P0524-5
JLCPCB Part #
C3657952
Package
PLCC-20(9x9)
Description
0℃~+75℃ 1.5kΩ 250ns 300ns 33V 8MHz PLCC-20(9x9) Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0715
200+ $1.9634
500+ $1.8940
1000+ $1.8601

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons