
* Images are for reference only
F280039CPZQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280039CPZQ1
- JLCPCB Part #
- C5218640
- Package
- LQFP-100(14x14)
- Description
- -40℃~+125℃ 1.14V~3.63V 120MHz 12bit 12bit 32 Bit 34.5KB 384KB 51 Built-in+External FLASH Others LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 187
In-stock Item Pricing
Qty Unit Price
1+
$10.0411
10+
$9.1016
30+
$8.4993
90+
$7.9195
Related Products
Welcome back, may I help you?