
* Images are for reference only
ADG428BPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG428BPZ-REEL
- JLCPCB Part #
- C655331
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ 12V 150ns 150ns 60Ω 8:1 PLCC-20(9x9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5496
200+
$3.3097
500+
$3.1920
1000+
$3.1357
Related Products
Welcome back, may I help you?