This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC3-5504DLC-9

Extended
Manufacturer
Texas Instruments
MFR.Part #
HC3-5504DLC-9
JLCPCB Part #
C3679489
Package
PDIP-24
Description
-40℃~+85℃ 4.75V~5.25V、10.8V~13.2V、42V~58V Subscriber Line Interface (SLIC) PDIP-24 Telecom Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4271
200+ $4.0359
500+ $3.8929
1000+ $3.8238

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons