
* Images are for reference only
ACE9040J/IW/FP1Q
Extended
- Manufacturer
- Zarlink
- MFR.Part #
- ACE9040J/IW/FP1Q
- JLCPCB Part #
- C3678908
- Package
- QFP-64
- Description
- -40℃~+85℃ 15mA 3.75V QFP-64 Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2920
200+
$1.6612
500+
$1.6033
1000+
$1.5744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →