
* Images are for reference only
HC1-5524-9
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HC1-5524-9
- JLCPCB Part #
- C3679452
- Package
- CERDIP-28
- Description
- -40℃~+85℃ 4.75V~5.25V、20V~28V Subscriber Line Interface (SLIC) CERDIP-28 Telecom Interface ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6298
200+
$4.1137
500+
$3.9703
1000+
$3.8978
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?