This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC1-5524-5

Extended
Manufacturer
Texas Instruments
MFR.Part #
HC1-5524-5
JLCPCB Part #
C3678998
Package
CERDIP-28
Description
0℃~+70℃ 4.75V~5.25V、20V~28V Subscriber Line Interface (SLIC) CERDIP-28 Telecom Interface ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2589
200+ $3.5835
500+ $3.4583
1000+ $3.3957

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons