
* Images are for reference only
HA7-5137-2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA7-5137-2
- JLCPCB Part #
- C4370178
- Package
- CERDIP-8
- Description
- -55℃~+125℃ 1 1.8uV/℃ 100uV 126dB 20V/us 3.3nV/√Hz@100Hz 40V 80nA CERDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4484
200+
$3.2698
500+
$3.1555
1000+
$3.0975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?