
* Images are for reference only
UCC2802DG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC2802DG4
- JLCPCB Part #
- C3094444
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1MHz 8.3V~12V 99% Boost、Flyback、Forward Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1116
200+
$1.2047
500+
$1.1629
1000+
$1.1419
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?