
* Images are for reference only
HA2-2502-8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA2-2502-8
- JLCPCB Part #
- C4366874
- Package
- TO-99-8
- Description
- -55℃~+125℃ 1 20uV/℃ 30V/us 40V 500nA 86dB 8mV TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2824
200+
$9.7841
500+
$9.4411
1000+
$9.2703
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?