This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADOP07DH/+

Extended
Manufacturer
Analog Devices
MFR.Part #
ADOP07DH/+
JLCPCB Part #
C7452444
Package
TO-99-8
Description
0℃~+70℃ 1 110dB 150uV 170V/ms 2.5uV/℃ 2nA 36V 600kHz 9.8nV/√Hz@1kHz TO-99-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8883
200+ $3.5463
500+ $3.4289
1000+ $3.3693

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons