This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS100BR210SQ/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
DS100BR210SQ/NOPB
JLCPCB Part #
C882801
Package
WQFN-24(4x4)
Description
-40℃~+85℃ 10.3Gbps 10pF 2 2.5V~3.3V 230ps CML CML Repeater WQFN-24(4x4) Signal Buffers, Repeaters, Splitters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6072
10+ $15.7708
30+ $14.3194
100+ $13.0543
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons